Drive System Europe 10070425 DSZY30 Linear Actuator 12V 500N 50mm Stroke

Image Representative of Range

Drive System Europe 10070425 DSZY30 Linear Actuator 12V 500N 50mm Stroke

MPN
10070425
EAN-13
4016139146317
Order Code
08-9419
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £159.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the DSZY30-12-AC-050-IP54 linear actuator, featuring a stroke length of 50 mm and a thrust of 500 N, powered by a 12 V DC supply. This compact and robust actuator is equipped with an IP54 rating, making it suitable for environments where protection against dust and water splashes is necessary. It is typically used in applications requiring precise movement, such as in automation systems and mechanical equipment.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 4.9A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-AC-050-IP54
Output Current 4.9A

Reviews

Be the first to submit a review

Trustpilot