Drive System Europe MSW 10070435 Linear Actuator 200mm 500N 24V DC

Image Representative of Range

Drive System Europe MSW 10070435 Linear Actuator 200mm 500N 24V DC

MPN
10070435
EAN-13
4016139146416
Order Code
08-9427
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £181.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DSZY30-24-AC-200-IP54 linear actuator by Drive System Europe features a stroke length of 200 mm and a thrust of 500 N, operating at 24 V DC. It is robust with an IP54 rating, making it suitable for protected outdoor or indoor applications that require moderate environmental resistance. Typical applications include industrial machinery, automated systems, and adjustable furniture.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 3.4A
Nominal Voltage 24V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-24-AC-200-IP54
Output Current 3.4A

Reviews

Be the first to submit a review

Trustpilot