Drive System Europe MSW 10070432 DSZY30-24-A6 Linear Actuator 24V DC 300mm 1000N

Image Representative of Range

Drive System Europe MSW 10070432 DSZY30-24-A6 Linear Actuator 24V DC 300mm 1000N

MPN
10070432
EAN-13
4016139146386
Order Code
08-9425
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Drive System Europe by MSW, the linear actuator model DSZY30-24-A6-300-IP54 offers a stroke length of 300 mm and thrust of 1000 N. It operates on 24 V DC and is designed for various industrial applications where precise linear movement is needed. This robust actuator is typically used in machinery and automation systems requiring reliable and efficient motion control.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Current 3.7A
Nominal Voltage 24V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 9.0 mm/s
Min. ambient temperature -26°C
Misc Attribute DSZY30-24-A6-300-IP54
Output Current 3.7A

Reviews

Be the first to submit a review

Trustpilot