Drive System Europe MSW 10070423 Linear Actuator 200mm 1000N 12V DC

Image Representative of Range

Drive System Europe MSW 10070423 Linear Actuator 200mm 1000N 12V DC

MPN
10070423
EAN-13
4016139146294
Order Code
08-9417
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £173.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Drive System Europe by MSW manufactures the DSZY30-12-A6-200-IP54 linear actuator with a 200 mm stroke length and 1000 N thrust, powered by 12 V DC. This actuator is ideal for applications requiring precise linear motion, such as automation systems and adjustable furniture. Its robust design ensures reliable performance, even in challenging environments, due to its IP54 protection.
Type Linear actuator
Stroke Length 200mm
Thrust 1000N
Nominal Current 5.3A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 9.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-A6-200-IP54
Output Current 5.3A

Reviews

Be the first to submit a review

Trustpilot