MSW 10070420 DSZY1Q Linear Actuator 200mm Stroke 800N 24V Quiet

Image Representative of Range

MSW 10070420 DSZY1Q Linear Actuator 200mm Stroke 800N 24V Quiet

MPN
10070420
EAN-13
4016139146225
Order Code
08-9414
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £169.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Drive System Europe, the DSZY1Q-24-30-200-STD-IP65 linear actuator features a stroke length of 200 mm and provides a thrust of 800 N, operating on 24 V DC. This high-performance actuator is ideal for applications requiring precise linear motion, such as automation systems, adjustable machinery, and ergonomic equipment. With its IP65 rating, it is suited for environments where dust and moisture resistance is essential.
Type Linear actuator
Stroke Length 200mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-30-200-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot