Drive System Europe 10070428 Linear Actuator 300mm Stroke 500N Thrust

Image Representative of Range

Drive System Europe 10070428 Linear Actuator 300mm Stroke 500N Thrust

MPN
10070428
EAN-13
4016139146348
Order Code
08-9422
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Drive System Europe by MSW manufactures the DSZY30-12-AC-300-IP54 linear actuator, which features a 300 mm stroke length and 500 N thrust, powered by 12 V DC. This robust actuator is ideal for applications requiring precise linear motion, such as in industrial automation and adjustable machinery. The actuator's IP54 rating ensures protection against dust and splashing water, making it suitable for various environments.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 4.9A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-AC-300-IP54
Output Current 4.9A

Trustpilot