Drive System Europe 10070429 Linear Actuator 24V 50mm 1000N IP54

Image Representative of Range

Drive System Europe 10070429 Linear Actuator 24V 50mm 1000N IP54

MPN
10070429
EAN-13
4016139146355
Order Code
08-9423
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £164.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW linear actuator DSZY30-24-A6-050-IP54 is a robust component designed for precise linear motion, with a stroke length of 50 mm and a thrust capacity of 1000 N. It operates on 24 V DC power, suitable for applications requiring strong and reliable linear force, such as in automated machinery or adjustable systems. Its IP54 rating ensures protection against limited dust ingress and water spray, making it ideal for both indoor and outdoor settings.
Type Linear actuator
Stroke Length 50mm
Thrust 1000N
Nominal Current 3.7A
Nominal Voltage 24V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 9.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-24-A6-050-IP54
Output Current 3.7A

Reviews

Be the first to submit a review

Trustpilot