Drive System Europe MSW10070403 Linear Actuator 50mm 500N 12V DC

Image Representative of Range

Drive System Europe MSW10070403 Linear Actuator 50mm 500N 12V DC

MPN
10070403
EAN-13
4016139146041
Order Code
08-9400
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Drive System Europe by MSW manufactures the DSZY1Q-12-20-050-STD-IP65 linear actuator, designed for precision movement with a stroke length of 50 mm and a thrust of 500 N. This 12 V DC actuator, with IP65 protection, is suitable for applications requiring reliable performance in various environments. Typical uses include automation systems, adjustable devices, and industrial machinery.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-20-050-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot