Donau 150-010 Elektronik Strand 1x0.50 mm² Red 10m Electrical Wire |
02-5113
|
|
Despatched within 4 working days - 43 in stock
|
1+ £5.37
Price per unit Ex VAT
|
Red |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-011 Wire 1x0.50 mm² Black 10m Electric Strand |
02-5114
|
|
Despatched within 4 working days - 21 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Black |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-012 Wire 1x0.50mm² Blue 10m Ideal for Electronics Use |
02-5115
|
|
Despatched within 4 working days - 36 in stock
|
1+ £4.95
Price per unit Ex VAT
|
Blue |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-013 Elektronik Strand 1x0.50mm² Yellow 10m Wire |
02-5116
|
|
Despatched within 4 working days - 35 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Yellow |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-014 Strand Wire 1x0.50mm² Green 10m Durable Quality |
02-5117
|
|
|
1+ £5.37
Price per unit Ex VAT
|
Green |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-015 Elektronik Strand 1x0.50mm² White Cable 10m |
02-5118
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.33
Price per unit Ex VAT
|
White |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-016 Elektronik Wire 1x0.50 mm² Violet 10m |
02-5119
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Violet |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-017 Elektronik Strand 1x0.50mm² Orange 10m Length |
02-5120
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Orange |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-018 Strand 1x0.50mm² Brown Wire 10m Long |
02-5121
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Brown |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-019 Elektronik Grey Strand 1x0.50mm² 10m For Precision Wiring |
02-5122
|
|
|
1+ £4.44
Price per unit Ex VAT
|
Grey |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |
Donau 150-MIX Strand 1x0.50mm² 10 Colours 10 Rolls 10m Each |
02-5123
|
|
Despatched within 4 working days - 8 in stock
|
1+ £49.89
Price per unit Ex VAT
|
Multi-coloured, 10-colour |
Not Specified |
0.5mm² |
1 |
Not Specified |
Polyethylene (PE) |
10m |
Strand |
16 x 0.20mm |