Donau 150-011 Wire 1x0.50 mm² Black 10m Electric Strand

MPN
150-011
Brand
Donau
EAN-13
4014991243212
Order Code
02-5114
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Donau Elektronik manufactures the 150-011 Strand, featuring a 1 x 0.50 mm² cross-section in black, with a length of 10 metres. This braid wire is ideal for internal and switchboard wiring. It provides reliable performance for a variety of electrical applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot