Donau 150-019 Elektronik Grey Strand 1x0.50mm² 10m For Precision Wiring

MPN
150-019
Brand
Donau
EAN-13
4014991243298
Order Code
02-5122
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (11)

Discontinued


The Donau Elektronik 150-019 Strand is a grey wiring braid with a size of 1 x 0.50 mm² and comes in a length of 10 metres. It is typically used for internal and switchboard wiring applications. Its durable construction makes it suitable for various electrical setups.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Trustpilot