Donau 150-014 Strand Wire 1x0.50mm² Green 10m Durable Quality

MPN
150-014
Brand
Donau
EAN-13
4014991243243
Order Code
02-5117
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Produced by Donau Elektronik, the 150-014 Strand is a 10-metre, green, braided wire designed for internal and switchboard wiring. It features a 1 x 0.50 mm² cross-section, ideal for precise and reliable connections. This wiring braid is suited for applications demanding flexibility and durability.
Colour Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot