Donau 150-013 Elektronik Strand 1x0.50mm² Yellow 10m Wire

MPN
150-013
Brand
Donau
EAN-13
4014991243236
Order Code
02-5116
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Donau Elektronik 150-013 Strand is a yellow, 1 x 0.50 mm² wiring braid supplied in a 10 m length. Manufactured by Donau Elektronik, it is ideal for internal and switchboard wiring applications. This braid wire is known for its durability and flexibility in electrical connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot