Donau 150-015 Elektronik Strand 1x0.50mm² White Cable 10m

MPN
150-015
Brand
Donau
EAN-13
4014991243250
Order Code
02-5118
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Donau Elektronik manufactures the 150-015 Strand, a 10-metre white wiring braid with a cross-section of 1 x 0.50 mm². It is typically used for internal and switchboard wiring applications. This braid wire is suitable for various electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot