Donau 150-016 Elektronik Wire 1x0.50 mm² Violet 10m

MPN
150-016
Brand
Donau
EAN-13
4014991243267
Order Code
02-5119
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Donau Elektronik manufactures the 150-016 Strand, a 1 x 0.50 mm² violet braid wire. This 10 m wiring braid is ideal for internal and switchboard wiring applications. It is designed to provide reliable performance in electrical circuits.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot