Donau 150-012 Wire 1x0.50mm² Blue 10m Ideal for Electronics Use

MPN
150-012
Brand
Donau
EAN-13
4014991243229
Order Code
02-5115
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Donau Elektronik 150-012 Strand is a blue wiring braid with a cross-section of 1 x 0.50 mm² and a length of 10 metres. Manufactured by Donau Elektronik, this braid is suitable for internal and switchboard wiring applications. It provides reliable conductivity and insulation for various electrical projects.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot