Donau 150-010 Elektronik Strand 1x0.50 mm² Red 10m Electrical Wire

MPN
150-010
Brand
Donau
EAN-13
4014991243205
Order Code
02-5113
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Donau Elektronik manufactures the 150-010 Strand, featuring a 1 x 0.50 mm² red braid wire that is 10 metres long. This wiring braid is typically used for internal and switchboard wiring. It combines durability and flexibility, making it suitable for various electrical applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot