Donau 150-MIX Strand 1x0.50mm² 10 Colours 10 Rolls 10m Each

MPN
150-MIX
Brand
Donau
EAN-13
4014991243403
Order Code
02-5123
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £49.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Donau Elektronik manufactures the 150-MIX Strand, which features 1 x 0.50 mm² multi-coloured wires. This product includes a 10-colour set suitable for internal and switchboard wiring. It is ideal for detailed wiring applications requiring versatility in colour coding.
Colour Multi-coloured, 10-colour
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot