Donau 150-018 Strand 1x0.50mm² Brown Wire 10m Long

MPN
150-018
Brand
Donau
EAN-13
4014991243281
Order Code
02-5121
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Donau Elektronik manufactures the 150-018 Strand, a brown braid wire with a cross-section of 0.50 mm² and a length of 10 metres. It is designed for internal wiring and switchboard wiring applications. The wiring braid offers durability and flexibility for a variety of electronic and electrical installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot