Donau 150-017 Elektronik Strand 1x0.50mm² Orange 10m Length

MPN
150-017
Brand
Donau
EAN-13
4014991243274
Order Code
02-5120
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Donau Elektronik 150-017 Strand is an orange 1 x 0.50 mm² wire, measuring 10 metres in length. This wiring braid is typically used for internal and switchboard wiring applications. Manufactured by Donau Elektronik, it is ideal for precise electrical tasks requiring compact and reliable connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 16 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot