Donau 125-010 Elektronik Strand 10m 1x0.25mm² Red |
02-5082
|
|
Despatched within 4 working days - 46 in stock
|
2+ £2.76
Price per unit Ex VAT
|
Red |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-011 Strand Wire 1x0.25mm² Black 10m for Electronics |
02-5083
|
|
Despatched within 4 working days - 35 in stock
|
2+ £2.76
Price per unit Ex VAT
|
Black |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-012 Elektronik Strand 1x0.25mm² Blue Wire 10m |
02-5084
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.25
Price per unit Ex VAT
|
Blue |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-013 Elektronik Strand 1x0.25mm² Yellow 10m |
02-5085
|
|
Despatched within 4 working days - 57 in stock
|
2+ £2.77
Price per unit Ex VAT
|
Yellow |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-014 Strand 1x0.25 mm² Green 10 m Plated Copper Wire |
02-5086
|
|
Despatched within 4 working days - 62 in stock
|
2+ £2.77
Price per unit Ex VAT
|
Green |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-015 Elektronik Strand 1x0.25 mm² White 10 m Durable Wire |
02-5087
|
|
|
2+ £2.43
Price per unit Ex VAT
|
White |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-016 Elektronik Strand 1 x 0.25mm² Violet 10m Length |
02-5088
|
|
|
2+ £2.35
Price per unit Ex VAT
|
Violet |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-017 Elektronik Strand Orange Cable 1x0.25mm² 10m |
02-5089
|
|
|
2+ £3.23
Price per unit Ex VAT
|
Orange |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-018 Strand 1x0.25mm² Brown Wire 10m |
02-5090
|
|
Despatched within 4 working days - 37 in stock
|
2+ £2.76
Price per unit Ex VAT
|
Brown |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-019 Elektronik Strand 1x0.25mm² Grey 10m for Wiring Projects |
02-5091
|
|
|
2+ £2.67
Price per unit Ex VAT
|
Grey |
10m |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |
Donau 125-MIX Strand Set 1x0.25mm² Multicolour 1 Set |
02-5092
|
|
Despatched within 4 working days - 12 in stock
|
1+ £27.86
Price per unit Ex VAT
|
Multicolour |
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Yes |
No |