Donau 125-016 Elektronik Strand 1 x 0.25mm² Violet 10m Length

MPN
125-016
Brand
Donau
EAN-13
4014991242161
Order Code
02-5088
Country of Origin
Germany

Discontinued


Donau Elektronik produces the 125-016 Strand, featuring a violet braid wire with a cross-section of 1 x 0.25 mm², available in a 10 m length. This wiring is suitable for internal wiring and switchboard applications. The manufacturer uses high-quality materials, ensuring durability and reliable performance.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Trustpilot