Donau 125-015 Elektronik Strand 1x0.25 mm² White 10 m Durable Wire

MPN
125-015
Brand
Donau
EAN-13
4014991242154
Order Code
02-5087
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Donau Elektronik 125-015 Strand is a wiring braid with a cross-section of 1 x 0.25 mm² and a length of 10 metres in white. It is ideal for internal and switchboard wiring applications. The braid wire ensures reliable performance and durability for electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot