Donau 125-010 Elektronik Strand 10m 1x0.25mm² Red

MPN
125-010
Brand
Donau
EAN-13
4014991242109
Order Code
02-5082
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Manufactured by Donau Elektronik, this red 1 x 0.25 mm² strand wire is ideal for internal and switchboard wiring applications. With a length of 10 metres, it's a suitable choice for intricate wiring needs. The braid wire design ensures durability and reliability in various electrical setups.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot