Donau 125-014 Strand 1x0.25 mm² Green 10 m Plated Copper Wire

MPN
125-014
Brand
Donau
EAN-13
4014991242147
Order Code
02-5086
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Donau Elektronik 125-014 Strand is a braid wire with dimensions of 1 x 0.25 mm² and is coloured green. Manufactured by Donau Elektronik, it comes in a length of 10 metres, ideal for internal and switchboard wiring. This product is designed for use in detailed electrical work requiring precision and reliability.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot