Donau 125-017 Elektronik Strand Orange Cable 1x0.25mm² 10m

Order Code:

02-5089

Brand: Donau MPN: 125-017 EAN-13: 4014991242178
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Donau Elektronik 125-017 Strand features a 1 x 0.25 mm² orange wire braid ideal for various internal and switchboard wiring applications. Manufactured by Donau Elektronik, this high-quality braid wire is supplied in lengths of 10 metres. It is commonly used for tasks requiring durable and efficient electronic connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot