Donau 125-013 Elektronik Strand 1x0.25mm² Yellow 10m

MPN
125-013
Brand
Donau
EAN-13
4014991242130
Order Code
02-5085
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Donau Elektronik 125-013 Strand is a yellow wiring braid with a cross-section of 1 x 0.25 mm² and is 10 metres long. Manufactured by Donau Elektronik, this braid wire is suitable for internal and switchboard wiring applications. It is designed to provide reliable and effective electrical connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot