Donau 125-011 Strand Wire 1x0.25mm² Black 10m for Electronics

MPN
125-011
Brand
Donau
EAN-13
4014991242116
Order Code
02-5083
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Donau Elektronik's 125-011 Strand is a 10-metre long black braid wire with a cross-section of 1 x 0.25 mm². It is ideal for internal and switchboard wiring applications. This product is suitable for electrical projects requiring precise and durable connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot