Donau 125-MIX Strand Set 1x0.25mm² Multicolour 1 Set

MPN
125-MIX
Brand
Donau
EAN-13
4014991242307
Order Code
02-5092
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Donau Elektronik 125-MIX strand is a braid wire set, featuring 1 x 0.25 mm² multi-coloured strands. This internal wiring is ideal for switchboard applications. It offers reliable performance for intricate electrical tasks.
Colour Multicolour
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot