Donau 125-019 Elektronik Strand 1x0.25mm² Grey 10m for Wiring Projects

MPN
125-019
Brand
Donau
EAN-13
4014991242192
Order Code
02-5091
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Donau Elektronik 125-019 strand features a 1 x 0.25 mm² braid wire available in grey, with a length of 10 metres. It is ideal for internal and switchboard wiring applications. Designed for precision, this wiring braid ensures efficient electrical connectivity.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot