Donau 125-012 Elektronik Strand 1x0.25mm² Blue Wire 10m

MPN
125-012
Brand
Donau
EAN-13
4014991242123
Order Code
02-5084
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Donau Elektronik produces the 125-012 Strand, which is a blue 0.25 mm² wiring braid with a length of 10 metres. It is ideal for internal wiring and switchboard applications. The high-quality braid wire ensures reliable electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot