Donau 125-018 Strand 1x0.25mm² Brown Wire 10m

MPN
125-018
Brand
Donau
EAN-13
4014991242185
Order Code
02-5090
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Donau Elektronik 125-018 is a 10-metre braid wire featuring a 1 x 0.25 mm² strand in brown. This wiring braid is ideal for internal and switchboard wiring applications. Produced by Donau Elektronik, it offers reliable connectivity for electrical systems.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot