DEGSON 15EDGRC-3.5-02P-14-00AH PCB Socket Housing 2 Pins 3.5mm Spacing |
02-4210
|
|
Despatched within 4 working days - 1,451 in stock
|
25+ £0.182
Price per unit Ex VAT
|
3.5mm |
2 |
N/A |
15EDGK-3.5-02P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 7.80 x 7.00 mm |
7.00mm |
|
|
2 |
|
Socket housing PCB |
|
7.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-03P-14-00AH Socket Housing PCB 3 Pins 3.5mm Spacing |
02-4211
|
|
Despatched within 4 working days - 1,175 in stock
|
20+ £0.264
Price per unit Ex VAT
|
3.5mm |
3 |
N/A |
15EDGK-3.5-03P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 11.30 x 7.00 mm |
7.00mm |
|
|
3 |
|
Socket housing PCB |
|
11.30mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-04P-14-00AH Socket Housing 4 Pins 3.5mm Spacing |
02-4212
|
|
Despatched within 4 working days - 113 in stock
|
20+ £0.352
Price per unit Ex VAT
|
3.5mm |
4 |
1.5mm² |
15EDGK-3.5-04P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 14.80 x 7.00 mm |
7.00mm |
|
|
4 |
|
Socket housing PCB |
|
14.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-05P-14-00AH Socket Housing 5 Pins 3.5mm Spacing |
02-4213
|
|
Despatched within 4 working days - 203 in stock
|
10+ £0.440
Price per unit Ex VAT
|
3.5mm |
5 |
N/A |
15EDGK-3.5-05P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 18.30 x 7.00 mm |
7.00mm |
|
|
5 |
|
Socket housing PCB |
|
18.30mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-06P-14-00AH Socket Housing PCB 6 Pins 3.5mm Spacing |
02-4214
|
|
Despatched within 4 working days - 963 in stock
|
10+ £0.514
Price per unit Ex VAT
|
3.5mm |
6 |
N/A |
15EDGK-3.5-06P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 21.80 x 7.00 mm |
7.00mm |
|
|
6 |
|
Socket housing PCB |
|
21.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-08P-14-00AH Socket Housing 8 Pins 3.5mm Pitch PCB |
02-4215
|
|
Despatched within 4 working days - 1,378 in stock
|
10+ £0.700
Price per unit Ex VAT
|
3.5mm |
8 |
N/A |
15EDGK-3.5-08P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 28.80 x 7.00 mm |
7.00mm |
|
|
8 |
|
Socket housing PCB |
|
28.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-09P-14-00AH-1 Socket Housing PCB 9 Pin 3.50mm Spacing |
02-4216
|
|
Despatched within 4 working days - 57 in stock
|
10+ £0.788
Price per unit Ex VAT
|
3.5mm |
9 |
N/A |
|
wire-to-board |
Copper alloy |
(L x W x H) 9.20 x 19.65 x 7.24 mm |
7.24mm |
No |
PA 66 UL94V-0 |
9 |
+105°C |
Socket housing PCB |
-40°C |
19.65mm |
0.80mm |
Square |
15EDGRC |
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-10P-14-00AH Socket Housing PCB 10 pins 3.5mm Spacing |
02-4217
|
|
Despatched within 4 working days - 856 in stock
|
10+ £0.801
Price per unit Ex VAT
|
3.5mm |
10 |
N/A |
15EDGK-3.5-10P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 35.80 x 7.00 mm |
7.00mm |
|
|
10 |
|
Socket housing PCB |
|
35.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.5-12P-14-00AH PCB Socket Housing 12 Pins 3.5mm |
02-4218
|
|
Despatched within 4 working days - 446 in stock
|
5+ £0.940
Price per unit Ex VAT
|
3.5mm |
12 |
N/A |
15EDGK-3.5-12P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 42.80 x 7.00 mm |
7.00mm |
|
|
12 |
|
Socket housing PCB |
|
42.80mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.81-02P-14-00AH Socket 2 Pins 3.81mm Contact Spacing |
02-4219
|
|
Despatched within 4 working days - 245 in stock
|
50+ £0.135
Price per unit Ex VAT
|
3.81mm |
2 |
N/A |
15EDGK-3.81-02P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 8.41 x 7.00 mm |
7.00mm |
|
|
2 |
|
Socket housing PCB |
|
8.41mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Pitch |
02-4220
|
|
Despatched within 4 working days - 273 in stock
|
20+ £0.346
Price per unit Ex VAT
|
3.81mm |
4 |
N/A |
15EDGK-3.81-04P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 16.03 x 7.00 mm |
7.00mm |
|
|
4 |
|
Socket housing PCB |
|
16.03mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.81-05P-14-00AH Socket Housing PCB 5-Pin 3.81mm Spacing |
02-4221
|
|
|
20+ £0.388
Price per unit Ex VAT
|
3.81mm |
5 |
N/A |
15EDGK-3.81-05P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 19.84 x 7.00 mm |
7.00mm |
|
|
5 |
|
|
|
19.84mm |
|
|
|
Horizontal Closed End Header |
1 |
DEGSON 15EDGRC-3.81-10P-14-00AH Socket Housing PCB 10 Pins 3.81mm |
02-4222
|
|
Despatched within 4 working days - 265 in stock
|
5+ £0.870
Price per unit Ex VAT
|
3.81mm |
10 |
N/A |
15EDGK-3.81-10P-14-00AH |
board-to-board |
Brass |
(L x W x H) 9.20 x 38.89 x 7.00 mm |
7.00mm |
|
|
10 |
|
Socket housing PCB |
|
38.89mm |
|
|
|
Horizontal Closed End Header |
1 |