DEGSON 15EDGRC-3.81-05P-14-00AH Socket Housing PCB 5-Pin 3.81mm Spacing

DEGSON 15EDGRC-3.81-05P-14-00AH Socket Housing PCB 5-Pin 3.81mm Spacing

Order Code:

02-4221

Brand: Degson MPN: 15EDGRC-3.81-05P-14-00AH EAN-13: 2050003395410

Discontinued


The DEGSON socket housing PCB is a pluggable multi-pin connector with a total of five pins and a contact spacing of 3.81 mm. It functions as a basic housing for Combicon plug-in terminals, suitable for various electronic applications. The compact design of the socket housing makes it ideal for efficient use in circuit boards and electronic devices.
Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-05P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 19.84 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 5
Width 19.84mm

You may also like


Trustpilot