DEGSON 15EDGRC-3.5-12P-14-00AH PCB Socket Housing 12 Pins 3.5mm

Image Representative of Range

DEGSON 15EDGRC-3.5-12P-14-00AH PCB Socket Housing 12 Pins 3.5mm

MPN
15EDGRC-3.5-12P-14-00AH
Brand
Degson
EAN-13
2050003395038
Order Code
02-4218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

The DEGSON socket housing PCB features 12 pins with a contact spacing of 3.5 mm, model number 15EDGRC-3.5-12P-14-00AH. This pluggable, multi-pin connector is ideal for use in printed circuit board applications, offering reliable connections with its combicon plug-in terminals. The basic housing design ensures easy integration into electronic assemblies.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-12P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 42.80 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 12
Type Socket housing PCB
Width 42.80mm

Reviews

Be the first to submit a review

Trustpilot