DEGSON 15EDGRC-3.5-08P-14-00AH Socket Housing 8 Pins 3.5mm Pitch PCB

Image Representative of Range

DEGSON 15EDGRC-3.5-08P-14-00AH Socket Housing 8 Pins 3.5mm Pitch PCB

MPN
15EDGRC-3.5-08P-14-00AH
Brand
Degson
EAN-13
2050003394970
Order Code
02-4215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,378 in stock

The DEGSON Socket housing PCB, model 15EDGRC-3.5-08P-14-00AH, is a pluggable, multi-pin connector with eight pins and a contact spacing of 3.5 mm. Manufactured by DEGSON, this basic housing is part of the Combicon plug-in terminals series. It is typically used in printed circuit boards for reliable electrical connections.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-08P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 28.80 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 8
Type Socket housing PCB
Width 28.80mm

Reviews

Be the first to submit a review

Trustpilot