DEGSON 15EDGRC-3.81-02P-14-00AH Socket 2 Pins 3.81mm Contact Spacing

Image Representative of Range

DEGSON 15EDGRC-3.81-02P-14-00AH Socket 2 Pins 3.81mm Contact Spacing

MPN
15EDGRC-3.81-02P-14-00AH
Brand
Degson
EAN-13
2050003395373
Order Code
02-4219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.135
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The DEGSON socket housing PCB, model 15EDGRC-3.81-02P-14-00AH, is a pluggable multi-pin connector featuring 2 pins and a contact spacing of 3.81 mm. This component is ideal for use in applications requiring reliable and secure electrical connections, such as printed circuit boards. Its design includes Combicon plug-in terminals, making it a robust solution for various electrical and electronic projects.
Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-02P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 8.41 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 8.41mm

Reviews

Be the first to submit a review

Trustpilot