DEGSON 15EDGRC-3.81-10P-14-00AH Socket Housing PCB 10 Pins 3.81mm

Image Representative of Range

DEGSON 15EDGRC-3.81-10P-14-00AH Socket Housing PCB 10 Pins 3.81mm

MPN
15EDGRC-3.81-10P-14-00AH
Brand
Degson
EAN-13
2050003395113
Order Code
02-4222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

DEGSON manufactures the 15EDGRC-3.81-10P-14-00AH, a pluggable multi-pin connector with socket housing suitable for PCB integration. This connector features 10 pins with a contact spacing of 3.81 mm, ideal for compact electronic assemblies. It is typically used in industrial and commercial electrical systems requiring reliable plug-in terminals.
Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-10P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 38.89 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 10
Type Socket housing PCB
Width 38.89mm

Reviews

Be the first to submit a review

Trustpilot