DEGSON 15EDGRC-3.5-09P-14-00AH-1 Socket Housing PCB 9 Pin 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGRC-3.5-09P-14-00AH-1 Socket Housing PCB 9 Pin 3.50mm Spacing

MPN
15EDGRC-3.5-09P-14-00AH-1
Brand
Degson
EAN-13
2050005134291
Order Code
02-4216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The DEGSON 15EDGRC-3.5-09P-14-00AH-1 is a socket housing PCB with 9 pins and a contact spacing of 3.50 mm, suitable for printed circuit board applications. Manufactured by DEGSON, it offers secure electrical connections and is typically used in electronic and industrial automation systems. This part is designed to ensure reliability in signal and power transmission.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 9.20 x 19.65 x 7.24 mm
Height 7.24mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 9.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 9
Type Socket housing PCB
Width 19.65mm

Reviews

Be the first to submit a review

Trustpilot