DEGSON 15EDGRC-3.5-03P-14-00AH Socket Housing PCB 3 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-3.5-03P-14-00AH Socket Housing PCB 3 Pins 3.5mm Spacing

MPN
15EDGRC-3.5-03P-14-00AH
Brand
Degson
EAN-13
2050003393911
Order Code
02-4211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,186 in stock

The DEGSON socket housing PCB, model 15EDGRC-3.5-03P-14-00AH, is a pluggable, multi-pin connector with a total of 3 pins and a contact spacing of 3.5 mm. This basic housing is ideal for use with print circuit boards, offering reliable connectivity through Combicon plug-in terminals. Typical applications include industrial electronics and control systems where secure and efficient terminal connections are essential.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-03P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 11.30 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 3
Type Socket housing PCB
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot