DEGSON 15EDGRC-3.5-02P-14-00AH PCB Socket Housing 2 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-3.5-02P-14-00AH PCB Socket Housing 2 Pins 3.5mm Spacing

MPN
15EDGRC-3.5-02P-14-00AH
Brand
Degson
EAN-13
2050003393652
Order Code
02-4210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,451 in stock

DEGSON manufactures the socket housing PCB 15EDGRC-3.5-02P-14-00AH, featuring a contact spacing of 3.5 mm and two pins. This pluggable, multi-pin connector is designed as a basic housing for Combicon plug-in terminals. It is typically used in electronic applications for reliable connections on printed circuit boards.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-02P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 7.80 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 7.80mm

Reviews

Be the first to submit a review

Trustpilot