DEGSON 15EDGRC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Pitch

Image Representative of Range

DEGSON 15EDGRC-3.81-04P-14-00AH Socket Housing PCB 4 Pins 3.81mm Pitch

MPN
15EDGRC-3.81-04P-14-00AH
Brand
Degson
EAN-13
2050003395090
Order Code
02-4220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

Manufactured by DEGSON, the 15EDGRC-3.81-04P-14-00AH is a socket housing PCB with a total of 4 pins and contact spacing of 3.81 mm. It is a pluggable, multi-pin connector featuring basic housing with Combicon plug-in terminals, suitable for secure electrical connections. This connector is typically used in printed circuit board applications for reliable electronic interfacing.
Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.81-04P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 16.03 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 16.03mm

Reviews

Be the first to submit a review

Trustpilot