DEGSON 15EDGRC-3.5-05P-14-00AH Socket Housing 5 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-3.5-05P-14-00AH Socket Housing 5 Pins 3.5mm Spacing

MPN
15EDGRC-3.5-05P-14-00AH
Brand
Degson
EAN-13
2050003394598
Order Code
02-4213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The DEGSON socket housing PCB, model 15EDGRC-3.5-05P-14-00AH, is a pluggable, multi-pin connector with a total of 5 pins and a contact spacing of 3.5 mm. This basic housing is equipped with Combicon plug-in terminals, making it ideal for use in printed circuit board applications. It's typically used in various electronic and electrical systems to facilitate reliable connections.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-05P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 18.30 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 5
Type Socket housing PCB
Width 18.30mm

Reviews

Be the first to submit a review

Trustpilot