DEGSON 15EDGRC-3.5-04P-14-00AH Socket Housing 4 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-3.5-04P-14-00AH Socket Housing 4 Pins 3.5mm Spacing

MPN
15EDGRC-3.5-04P-14-00AH
Brand
Degson
EAN-13
2050003394956
Order Code
02-4212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The DEGSON 15EDGRC-3.5-04P-14-00AH is a pluggable multi-pin connector with four pins and a contact spacing of 3.5 mm. Designed as a basic housing for printed circuit boards, it is ideal for use in Combicon plug-in terminals and basic bar configurations. This socket housing is typically used in electronic and electrical applications where secure and reliable connections are required.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) 1.5mm²
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-04P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 9.20 x 14.80 x 7.00 mm
Height 7.00mm
Length 9.20mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 14.80mm

Reviews

Be the first to submit a review

Trustpilot