Bulgin 7000 Series Buccaneer Circular Connector Range

Bulgin Brand: Bulgin

The Bulgin 7000 Series Buccaneer range is a family of environmentally sealed circular connectors designed to provide reliable power and signal connectivity in demanding industrial, marine and outdoor environments. The range combines a fast quarter-turn locking mechanism with proven ingress protection, making it suitable for applications where secure connection, environmental sealing and ease of use are essential.

Available in both thermoplastic and metal-body versions, the 7000 Series includes flex cable connectors, inline connectors, front panel mount connectors and a comprehensive range of sealing caps, contacts and accessories. Connector options are available with configurations ranging from 2 to 32 contacts, allowing the range to support both high-current power distribution and signal transmission requirements.

A key feature of the 7000 Series Buccaneer range is its high level of environmental protection. When correctly mated, connectors are independently tested to IP66, IP68 and IP69K standards, providing protection against dust ingress, long-term water immersion and high-pressure washdown environments. The connectors are also tested for salt mist resistance, making them suitable for marine, coastal and other corrosive environments.

The range includes dedicated solutions for:

  • Power connections up to 600V and 25A (depending on contact configuration)
  • Signal and control circuits
  • Industrial automation and instrumentation equipment
  • Marine and transportation applications
  • Outdoor machinery and infrastructure installations
  • Harsh-environment power and signalling systems requiring IP66, IP68 and IP69K protection

Manufactured using UV-stable, halogen-free thermoplastic materials or robust metal housings, 7000 Series connectors are designed to deliver long service life and dependable performance in demanding environments.

Features such as scoop-proof contacts, visual alignment indicators and multiple termination options including screw, crimp and solder connections support reliable installation and maintenance, while a full range of sealing accessories helps maintain environmental protection throughout the system.

Description Image Product Buy Pricing (Ex VAT) Type Content Connector Size Number of Contacts Cable Diameter Gender Cable Ø up to Colour Connection Angle Connector Body Material Contact Material IP Rating Mounting Hole Diameter Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Series
Bulgin PXP7010/02P/ST/1113 7000 Series Buccaneer 2 Pole Flex Cable Plug
Bulgin PXP7010/02P/ST/1113 7000 Series Buccaneer 2 Pole Flex Cable Plug
Standard range
Order code: 02-2353
MPN: PXP7010/02P/ST/1113

Despatched within 4 working days - 6 in stock
1+ £15.94
10+ £14.60
50+ £14.48
100+ £14.40
Price per unit Ex VAT
Plug, straight 42 mm dia 2 11 - 13mm Plug 11mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7010/03P/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Plug
Bulgin PXP7010/03P/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Plug
Order code: 02-2354
MPN: PXP7010/03P/ST/1315
1+ £24.41
10+ £22.48
50+ £21.24
100+ £19.53
Price per unit Ex VAT
Plug, straight 42 mm dia 2+PE 13 - 15mm Plug 13mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7010/03S/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Socket
Bulgin PXP7010/03S/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Socket
Standard range
Order code: 02-2355
MPN: PXP7010/03S/ST/1315

Despatched within 4 working days - 5 in stock
1+ £19.27
10+ £17.71
50+ £16.78
100+ £15.44
Price per unit Ex VAT
Connector, straight 42 mm dia 2+PE 13 - 15mm 13mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7010/06P/ST/0709 7000 Series Buccaneer 6 Pole Flex Cable Plug
Bulgin PXP7010/06P/ST/0709 7000 Series Buccaneer 6 Pole Flex Cable Plug
Standard range
Order code: 02-2356
MPN: PXP7010/06P/ST/0709

Despatched within 4 working days - 16 in stock
1+ £23.68
10+ £21.79
50+ £21.65
100+ £21.55
Price per unit Ex VAT
Plug, straight 42 mm dia 6 7 - 9mm Plug 7mm Black 180° Thermoplastic material Gold plated IP68/IP69K 600V 6 6 Bayonet Buccaneer 7000
Bulgin PXP7010/10P/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Plug
Bulgin PXP7010/10P/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Plug
Extended range
Order code: 02-2357
MPN: PXP7010/10P/CR/0911

Available to back orderBack order, lead time 3 weeks
1+ £16.89
Price per unit Ex VAT
Plug, straight 42 mm dia 10 9 - 11mm Plug 9mm Black 180° Thermoplastic material IP68/IP69K 10A 10A 600V 10 10 Bayonet Buccaneer 7000
Bulgin PXP7010/10S/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Socket
Bulgin PXP7010/10S/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Socket
Standard range
Order code: 02-2358
MPN: PXP7010/10S/CR/0911

Despatched within 4 working days - 10 in stock
1+ £11.98
10+ £11.03
50+ £10.40
100+ £9.93
Price per unit Ex VAT
Connector, straight 42 mm dia 10 9 - 11mm 9mm Black 180° Thermoplastic material IP68/IP69K 10A 10A 600V 10 10 Bayonet Buccaneer 7000
Bulgin PXP7010/32P/CR/0911 7000 Series Buccaneer 32 Pole Flex Cable Plug
Bulgin PXP7010/32P/CR/0911 7000 Series Buccaneer 32 Pole Flex Cable Plug
Standard range
Order code: 02-2359
MPN: PXP7010/32P/CR/0911

Despatched within 4 working days - 4 in stock
1+ £13.36
Price per unit Ex VAT
Plug, straight 42 mm dia 2 9 - 11mm Plug 9mm Black 180° Thermoplastic material IP68/IP69K 2A 2A 600V 32 32 Bayonet Buccaneer 7000
Bulgin PXM7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug
Bulgin PXM7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug
Order code: 02-2299
MPN: PXM7011/02P/ST/1113
1+ £52.71
Price per unit Ex VAT
Plug, straight 42 mm dia 2 11 - 13mm Plug 11mm Silver 180° Metal Gold plated 25A 25A 600V 2 Bayonet Buccaneer 7000
Bulgin PXP7011/02S/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Socket
Bulgin PXP7011/02S/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Socket
Standard range
Order code: 02-2361
MPN: PXP7011/02S/ST/1113

Despatched within 4 working days - 43 in stock
1+ £21.44
10+ £21.31
50+ £20.43
100+ £19.19
Price per unit Ex VAT
Connector, straight 42 mm dia 2 11 - 13mm 11mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7011/03S/ST/1315 7000 Series Buccaneer 3 Pole Inline Cable Socket
Bulgin PXP7011/03S/ST/1315 7000 Series Buccaneer 3 Pole Inline Cable Socket
Order code: 02-2362
MPN: PXP7011/03S/ST/1315
1+ £17.24
10+ £15.85
50+ £14.98
100+ £13.78
Price per unit Ex VAT
Connector, straight 42 mm dia 2+PE 13 - 15mm 13mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7011/06P/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Plug
Bulgin PXP7011/06P/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Plug
Standard range
Order code: 02-2363
MPN: PXP7011/06P/ST/0709

Despatched within 4 working days - 11 in stock
1+ £18.75
10+ £17.23
50+ £16.30
100+ £14.98
Price per unit Ex VAT
Plug, straight 42 mm dia 6 7 - 9mm Plug 7mm Black 180° Thermoplastic material Gold plated IP68/IP69K 600V 6 6 Bayonet Buccaneer 7000
Bulgin PXP7011/06S/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Socket
Bulgin PXP7011/06S/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Socket
Standard range
Order code: 02-2364
MPN: PXP7011/06S/ST/0709

Despatched within 4 working days - 19 in stock
1+ £21.38
10+ £19.69
50+ £19.57
100+ £19.46
Price per unit Ex VAT
Connector, straight 42 mm dia 6 7 - 9mm 7mm Black 180° Thermoplastic material Gold plated IP68/IP69K 600V 6 6 Bayonet Buccaneer 7000
Bulgin PXP7011/10S/CR/0911 7000 Series Buccaneer 10 Pole Inline Cable Socket
Bulgin PXP7011/10S/CR/0911 7000 Series Buccaneer 10 Pole Inline Cable Socket
Extended range
Order code: 02-2365
MPN: PXP7011/10S/CR/0911

Available to back orderPlease contact us for lead time
1+ £17.64
Price per unit Ex VAT
Connector, straight 42 mm dia 10 9 - 11mm 9mm Black 180° Thermoplastic material IP68/IP69K 10A 10A 600V 10 10 Bayonet Buccaneer 7000
Bulgin PXP7011/32S/CR/0911 7000 Series Buccaneer 32 Pole Inline Cable Socket
Bulgin PXP7011/32S/CR/0911 7000 Series Buccaneer 32 Pole Inline Cable Socket
Standard range
Order code: 02-2366
MPN: PXP7011/32S/CR/0911

Despatched within 4 working days - 9 in stock
1+ £10.69
Price per unit Ex VAT
Connector, straight 42 mm dia 32 9 - 11mm 9mm Black 180° Thermoplastic material 2A 2A 600V 32 32 Bayonet Buccaneer 7000
Bulgin PXP7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug
Bulgin PXP7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug
Standard range
Order code: 02-2360
MPN: PXP7011/02P/ST/1113

Despatched within 4 working days - 5 in stock
1+ £16.63
10+ £15.31
50+ £15.23
100+ £15.14
Price per unit Ex VAT
Plug, straight 42 mm dia 2 11 - 13mm Plug 11mm Black 180° Thermoplastic material Gold plated IP68/IP69K 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7012/02P/ST 7000 Series Buccaneer 2 Pole Panel Mount Plug
Bulgin PXP7012/02P/ST 7000 Series Buccaneer 2 Pole Panel Mount Plug
Extended range
Order code: 02-2367
MPN: PXP7012/02P/ST

Available to back orderPlease contact us for lead time
1+ £16.73
10+ £15.33
50+ £14.54
100+ £14.03
Price per unit Ex VAT
Plug, mount 42 mm dia 2 Plug Black 180° Thermoplastic material Gold plated IP68/IP69K 30mm 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7012/02S/ST 7000 Series Buccaneer 2 Pole Panel Mount Socket
Bulgin PXP7012/02S/ST 7000 Series Buccaneer 2 Pole Panel Mount Socket
Standard range
Order code: 02-2368
MPN: PXP7012/02S/ST

Despatched within 4 working days - 7 in stock
1+ £17.98
10+ £16.57
50+ £15.66
100+ £15.36
Price per unit Ex VAT
Socket, built-in 42 mm dia 2 Socket Black 180° Thermoplastic material Gold plated IP68/IP69K 30mm 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7012/03S/ST 7000 Series Buccaneer 3 Pole Panel Mount Socket
Bulgin PXP7012/03S/ST 7000 Series Buccaneer 3 Pole Panel Mount Socket
Standard range
Order code: 02-2369
MPN: PXP7012/03S/ST

Despatched within 4 working days - 38 in stock
1+ £17.24
10+ £15.86
50+ £15.78
100+ £15.66
Price per unit Ex VAT
Socket, built-in 42 mm dia 2+PE Socket Black 180° Thermoplastic material Gold plated IP68/IP69K 30mm 25A 25A 600V 2 2 Bayonet Buccaneer 7000
Bulgin PXP7012/06P/ST 7000 Series Buccaneer 6 Pole Panel Mount Plug
Bulgin PXP7012/06P/ST 7000 Series Buccaneer 6 Pole Panel Mount Plug
Standard range
Order code: 02-2370
MPN: PXP7012/06P/ST

Despatched within 4 working days - 11 in stock
1+ £18.55
10+ £17.70
50+ £17.32
100+ £16.41
Price per unit Ex VAT
Plug, mount 42 mm dia 6 Plug Black 180° Thermoplastic material Gold plated IP68/IP69K 30mm 600V 6 6 Bayonet Buccaneer 7000
Bulgin PXP7012/06S/ST 7000 Series Buccaneer 6 Pole Panel Mount Socket
Bulgin PXP7012/06S/ST 7000 Series Buccaneer 6 Pole Panel Mount Socket
Standard range
Order code: 02-2371
MPN: PXP7012/06S/ST

Despatched within 4 working days - 17 in stock
1+ £17.78
10+ £16.31
50+ £15.44
100+ £14.25
Price per unit Ex VAT
Socket, built-in 42 mm dia 6 Socket Black 180° Thermoplastic material Gold plated IP68/IP69K 30mm 600V 6 6 Bayonet Buccaneer 7000
Bulgin PXP7012/10P/CR 7000 Series Buccaneer 10 Pole Panel Mount Plug
Bulgin PXP7012/10P/CR 7000 Series Buccaneer 10 Pole Panel Mount Plug
Extended range
Order code: 02-2372
MPN: PXP7012/10P/CR

Available to back orderPlease contact us for lead time
1+ £12.27
Price per unit Ex VAT
Plug, mount 42 mm dia 10 Plug Black 180° Thermoplastic material IP68/IP69K 30mm 10A 10A 600V 10 10 Bayonet Buccaneer 7000
Bulgin PXP7012/10S/CR 7000 Series Buccaneer 10 Pole Panel Mount Socket
Bulgin PXP7012/10S/CR 7000 Series Buccaneer 10 Pole Panel Mount Socket
Standard range
Order code: 02-2373
MPN: PXP7012/10S/CR

Despatched within 4 working days - 23 in stock
1+ £14.54
10+ £13.33
50+ £13.27
100+ £13.20
Price per unit Ex VAT
Socket, built-in 42 mm dia 10 Socket Black 180° Thermoplastic material IP68/IP69K 30mm 10A 10A 600V 10 10 Bayonet Buccaneer 7000
Bulgin PXP7081 7000 Series Buccaneer Sealing Cap for Flex Cable Connectors
Bulgin PXP7081 7000 Series Buccaneer Sealing Cap for Flex Cable Connectors
Standard range
Order code: 02-2374
MPN: PXP7081

Despatched within 4 working days - 186 in stock
2+ £2.32
Price per unit Ex VAT
Protective cap 42 mm dia N/A Black 180° Thermoplastic material IP68/IP69K Buccaneer 7000
Bulgin PXP7082 7000 Series Buccaneer Sealing Cap for Inline and Panel Mount
Bulgin PXP7082 7000 Series Buccaneer Sealing Cap for Inline and Panel Mount
Standard range
Order code: 02-2375
MPN: PXP7082

Despatched within 4 working days - 181 in stock
1+ £5.24
10+ £4.81
50+ £4.35
100+ £3.87
Price per unit Ex VAT
Protective cap 42 mm dia N/A Black 180° Thermoplastic material IP68/IP69K Buccaneer 7000
Bulgin PXM7083 7000 Series Buccaneer Sealing Cap for Metal Panel Mount Connector
Bulgin PXM7083 7000 Series Buccaneer Sealing Cap for Metal Panel Mount Connector
Extended range
Order code: 02-2300
MPN: PXM7083

Available to back orderBack order, lead time 10 days
1+ £31.96
10+ £29.40
50+ £27.81
100+ £25.54
Price per unit Ex VAT
Protective cap 42 mm dia N/A Silver 180° Metal IP68/IP69K Buccaneer 7000
Bulgin PXP7088/1315 7000 Series Buccaneer Cable Gland Pack 13mm to 15mm Cables
Bulgin PXP7088/1315 7000 Series Buccaneer Cable Gland Pack 13mm to 15mm Cables
Standard range
Order code: 02-2376
MPN: PXP7088/1315

Despatched within 4 working days - 17 in stock
2+ £2.25
10+ £2.11
50+ £2.00
100+ £1.81
Price per unit Ex VAT
Cable gland 42 mm dia 13 - 15mm 13mm Grey, Yellow, Black, White 180° Buccaneer 7000
Bulgin PXP7088/0713 7000 Series Buccaneer Cable Gland Pack 7mm to 13mm Cables
Bulgin PXP7088/0713 7000 Series Buccaneer Cable Gland Pack 7mm to 13mm Cables
Standard range
Order code: 16-0091
MPN: PXP7088/0713

Despatched within 4 working days - 360 in stock
1+ £2.86
Price per unit Ex VAT
PXP7088/0713 1

Trustpilot