Bulgin PXP7010/06P/ST/0709 7000 Series Buccaneer 6 Pole Flex Cable Plug

Image Representative of Range

Bulgin PXP7010/06P/ST/0709 7000 Series Buccaneer 6 Pole Flex Cable Plug

MPN
PXP7010/06P/ST/0709
Brand
Bulgin
EAN-13
2050005358130
Order Code
02-2356
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £23.68
10+ £21.79
50+ £21.65
100+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bulgin PXP7010/06P/ST/0709 is a sealed circular flex cable connector from the 7000 Series Buccaneer range, designed to provide secure power and signal connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing to ensure reliable operation where protection against dust and water ingress is essential.

This connector features 6 plug contacts with screw terminal termination and is supplied with a white cable gland assembly suitable for cable diameters from 7mm to 9mm. The quick-lock coupling mechanism provides secure mating with positive feedback, helping ensure correct connection and environmental sealing.

Its robust thermoplastic construction, high ingress protection ratings and compact design make it suitable for both power and signal interconnections in harsh operating environments.


Features

  • 7000 Series Buccaneer flex cable connector
  • 6 plug contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Screw terminal contact termination
  • Supplied with 7mm to 9mm cable gland set (colour coded white)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7011 and PXP7012 mating connectors

Electrical Specifications

  • Number of contacts: 6
  • Current rating: 10A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact type: Plug
  • Termination: Screw terminal
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 7.0mm to 9.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 80N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial power and signal distribution
  • Control and automation equipment
  • Marine electrical systems
  • Outdoor electrical installations
  • Instrumentation and monitoring systems
  • Process control equipment
  • Harsh-environment power and signal interconnections
Type Plug, straight
Number of Contacts 6
Connector Size 42 mm dia
Gender Plug
Cable Diameter 7 - 9mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Voltage 600V
Number of pins 6
Number of Ways 6
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 6

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot