Bulgin PXP7010/03P/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Plug

Image Representative of Range

Bulgin PXP7010/03P/ST/1315 7000 Series Buccaneer 3 Pole Flex Cable Plug

MPN
PXP7010/03P/ST/1315
Brand
Bulgin
EAN-13
2050005358116
Order Code
02-2354
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Bulgin PXP7010/03P/ST/1315 is a sealed circular flex cable connector from the 7000 Series Buccaneer range, designed to provide secure power connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing for reliable operation in applications where protection from dust and water ingress is essential.

This connector features 3 plug contacts with screw terminal termination and is supplied with a light grey cable gland assembly suitable for cable diameters from 13mm to 15mm. The quarter-turn locking system provides fast connection and positive feedback to help ensure correct mating and environmental sealing.

Its robust thermoplastic construction, high ingress protection ratings and 25A current capacity make it suitable for power distribution and equipment interconnections in harsh operating environments. The 3-contact version also incorporates a leading earth contact arrangement for enhanced safety.


Features

  • 7000 Series Buccaneer flex cable connector
  • 3 plug contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Leading earth contact arrangement
  • Screw terminal contact termination
  • Supplied with 13mm to 15mm cable gland set (colour coded light grey)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7011 and PXP7012 mating connectors

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 25A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >8kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact type: Plug
  • Termination: Screw terminal
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 13.0mm to 15.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 100N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial power distribution
  • Outdoor electrical equipment
  • Marine electrical systems
  • Control and automation equipment
  • Renewable energy installations
  • Power and signal interconnections in harsh environments
  • Instrumentation and monitoring systems
Type Plug, straight
Number of Contacts 2+PE
Connector Size 42 mm dia
Gender Plug
Cable Diameter 13 - 15mm
Cable Ø up to 13mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 600V
Number of pins 2
Number of Ways 2
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 2 + PE

Alternatives (2)


Trustpilot