Bulgin PXP7082 7000 Series Buccaneer Sealing Cap for Inline and Panel Mount

Image Representative of Range

Bulgin PXP7082 7000 Series Buccaneer Sealing Cap for Inline and Panel Mount

MPN
PXP7082
Brand
Bulgin
EAN-13
2050005357492
Order Code
02-2375
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.81
50+ £4.35
100+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The Bulgin PXP7082 is a sealing cap designed for use with 7000 Series Buccaneer inline and panel mount connectors. It is used to maintain the environmental sealing performance of unmated connectors, helping to protect contacts and internal components from dust, moisture and other contaminants when the connector is not in use.

Designed specifically for compatibility with PXP7011 inline cable connectors and PXP7012 panel mount connectors, the sealing cap forms part of the 7000 Series Buccaneer connector system, ensuring environmental protection is maintained throughout installation and operation in demanding industrial, outdoor and marine environments.

Its robust construction complements the high-performance sealing characteristics of the 7000 Series connector range, supporting long-term reliability and helping maintain ingress protection when connectors remain disconnected for extended periods.


Features

  • 7000 Series Buccaneer sealing cap
  • Designed for use with PXP7011 inline cable connectors
  • Designed for use with PXP7012 panel mount connectors
  • Maintains environmental sealing of unmated connectors
  • Helps protect connector contacts from dust and moisture ingress
  • Supports connector reliability in harsh operating environments
  • Part of the 7000 Series Buccaneer connector system

Mechanical & Environmental

  • Accessory type: Sealing cap
  • Compatible series: 7000 Series Buccaneer
  • Compatible connectors: PXP7011 inline cable connectors and PXP7012 panel mount connectors
  • Function: Maintains IP rating of unmated connector assemblies

Applications

  • Industrial control systems
  • Control panels and electrical enclosures
  • Outdoor electrical installations
  • Marine electrical equipment
  • Automation and process control systems
  • Temporary or intermittently connected equipment
  • Harsh-environment connector protection and sealing applications
Type Protective cap
Number of Contacts N/A
Connector Size 42 mm dia
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Series Buccaneer 7000

Reviews

Be the first to submit a review

Trustpilot