Bulgin PXP7088/1315 7000 Series Buccaneer Cable Gland Pack 13mm to 15mm Cables

MPN
PXP7088/1315
Brand
Bulgin
EAN-13
2050005357775
Order Code
02-2376
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.11
50+ £2.00
100+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Bulgin PXP7088/1315 is a cable gland pack designed for use with 7000 Series Buccaneer power connectors. The pack contains cable glands, cages and gland nuts for flex and inline cable connector assemblies, enabling correct cable sealing and retention whilst maintaining the connector system's environmental protection performance.

This gland pack is suitable for cable diameters between 13mm and 15mm and is intended for use when configuring or replacing cable entry components on compatible 7000 Series Buccaneer connectors. Its light grey colour coding provides easy identification of the supported cable range.

As part of the Buccaneer connector system, the PXP7088/1315 helps ensure reliable cable sealing and long-term environmental protection in demanding industrial, outdoor and marine applications.


Features

  • 7000 Series Buccaneer cable gland pack
  • Suitable for cable diameters from 13mm to 15mm
  • Includes cable glands, cages and gland nuts
  • Light grey colour coding for identification
  • Designed for use with flex and inline cable connector assemblies
  • Supports environmental sealing performance of the connector system
  • Part of the 7000 Series Buccaneer connector range

Mechanical & Environmental

  • Accessory type: Cable gland pack
  • Compatible series: 7000 Series Buccaneer
  • Cable diameter range: 13.0mm to 15.0mm
  • Colour: Light grey
  • Contents: Cable glands, cages and gland nuts
  • Suitable for: Flex and inline connector configurations

Applications

  • Industrial connector assemblies
  • Outdoor electrical installations
  • Marine electrical systems
  • Control and automation equipment
  • Connector maintenance and replacement
  • Cable sealing and strain relief applications
  • Harsh-environment power and signal interconnections
Type Cable gland
Connector Size 42 mm dia
Cable Diameter 13 - 15mm
Cable Ø up to 13mm
Colour Grey, Yellow, Black, White
Connection Angle 180°
Series Buccaneer 7000

Reviews

Be the first to submit a review

Trustpilot