Bulgin PXM7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug

Image Representative of Range

Bulgin PXM7011/02P/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Plug

MPN
PXM7011/02P/ST/1113
Brand
Bulgin
EAN-13
2050005356594
Order Code
02-2299
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Bulgin PXM7011/02P/ST/1113 is a sealed circular inline cable connector from the 7000 Series Buccaneer range, designed to provide secure power connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, ensuring reliable operation where protection against dust and water ingress is essential.

This connector features 2 plug contacts with screw terminal termination and is supplied with a yellow cable gland assembly suitable for cable diameters from 11mm to 13mm. The quick-lock coupling mechanism provides secure mating with positive feedback, helping ensure correct connection and environmental sealing.

Its robust metal body construction, high ingress protection ratings and 25A current capacity make it suitable for power distribution and equipment interconnections in harsh operating environments.


Features

  • 7000 Series Buccaneer inline cable connector
  • Metal body construction
  • 2 plug contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Screw terminal contact termination
  • Supplied with 11mm to 13mm cable gland set (colour coded yellow)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Optional cable braid termination accessory available (/SN suffix)
  • Compatible with PXM7010 flex cable connectors

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 25A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >10kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact type: Plug
  • Termination: Screw terminal
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 11.0mm to 13.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 100N
  • Salt mist resistance: EN60068-2-11 Test Ka Salt Mist
  • Housing material: Cast zinc alloy, nickel plated
  • Housing colour: Matt silver
  • O-rings and gaskets: Silicone

Applications

  • Industrial power distribution
  • Outdoor electrical equipment
  • Marine electrical systems
  • Control and automation equipment
  • Power supplies and control panels
  • Heavy-duty equipment interconnections
  • Harsh-environment power connections
Type Plug, straight
Number of Contacts 2
Connector Size 42 mm dia
Gender Plug
Cable Diameter 11 - 13mm
Cable Ø up to 11mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 600V
Number of Ways 2
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 2

Trustpilot